8 bits
: 83 ProductsElectronic & Electrical Components (54)
Tools & Maintenance (27)
Test Equipment (1)
Electrical & Lighting (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
TEXAS INSTRUMENTS
8 Bit Identity / Magnitude Comparators (P=Q) with Enable, DIP, 20 Pins
Order Code: SC16569
Manufacturer Part No: SN74HC688N
The SN74HC688N is a 8-bit Identity/Magnitude Comparator (P=Q) with an enable. It performs comparison of two 8-bit binary or BCD …
RoHS
£1.38 EX VAT
More Pricing...
NEXPERIA
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins
Order Code: SC16222
Manufacturer Part No: 74HC164D,653
The 74HC164D is a 8-bit serial-in/parallel-out Shift Register features two serial data inputs (DSA and DSB), eight parallel data…
RoHS
£0.23 EX VAT
More Pricing...
NEXPERIA
8 Bit Serial In, Serial / Parallel Out Shift Register, SOIC, 16 Pins
Order Code: SC16278
Manufacturer Part No: 74HC595D,118
The 74HC595D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified i…
RoHS
£0.28 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32 MHz, 7 KB, 8 Pins, DIP
Order Code: SC20382
Manufacturer Part No: PIC12F1840-I/P
The PIC12F1840-I/P is a 8-bit Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-…
RoHS
£1.29 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC12 Family PIC12F18xx Series Microcontrollers, PIC12, 32MHz, 3.5KB, 8 Pins
Order Code: SC20381
Manufacturer Part No: PIC12F1822-I/SN
The PIC12F1822-I/SN is a 8-pin Flash Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8…
RoHS
£1.02 EX VAT
More Pricing...
MICROCHIP
8 Bit Microcontroller with 32kB in System Programmable Flash Memory, 20MHz
Order Code: SC19185
Manufacturer Part No: ATMEGA328P-AN
The ATMEGA328P-AN is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 32kB ISP flash memory with read-…
RoHS
£2.06 EX VAT
More Pricing...
NXP
Remote 8 Bit I/O Expander for I2C Bus with Interrupt, 100kHz, 2.5V, 6V, SOIC
Order Code: SC19232
Manufacturer Part No: PCF8574T/3,518
The PCF8574T/3,518 is a 8-bit remote I/O Expander for I²C-bus with interrupt. It provides general-purpose remote I/O expansion v…
RoHS
£1.44 EX VAT
More Pricing...
NEXPERIA
Shift Register, HC Family, High-Speed CMOS, 74HC165, Parallel to Serial, 1 Element, 8 bit, TSSOP
Order Code: SC20407
Manufacturer Part No: 74HC165PW,118
74HC165PW,118 is an 8bit parallel-in/serial out shift register. This device features a serial data input (DS), eight parallel da…
RoHS
£0.29 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, PIC18, 64MHz, 64KB, 28 Pins
Order Code: SC20375
Manufacturer Part No: PIC18F26K22-I/SP
PIC18F26K22-I/SP is a low-power, high-performance microcontroller with XLP technology. • 64Kbyte flash, 32768 single-word instru…
RoHS
£3.09 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C5x Series Microcontrollers, PIC16, 4MHz
Order Code: SC20337
Manufacturer Part No: PIC16C55A-04/P
RoHS
£2.09 EX VAT
More Pricing...
NXP
I/O Expander, 8 bit, I2C, 1.65V, 5.5V, TSSOP, 16 Pins
Order Code: SC20400
Manufacturer Part No: PCAL6408APWJ
The PCAL6408APWJ is an 8-bit I/O Expander that provides remote I/O expansion for most microcontroller families via the I²C-bus i…
RoHS
£0.99 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32MHz, 7KB, 20 Pins
Order Code: SC21708
Manufacturer Part No: PIC16F1828-I/SO
The PIC16F1828-I/SO is a 20-pin Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit …
£1.60 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32MHz, 14KB, 18 Pins
Order Code: SC20383
Manufacturer Part No: PIC16F1847-I/P
The PIC16F1847-I/P is a 8-bit 18-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-r…
RoHS
£1.79 EX VAT
More Pricing...
MICROCHIP
8 Bit MCU, Flash, PIC18 Family PIC18F K8x Series Microcontrollers, PIC18, 64MHz, 64KB, 44 Pins
Order Code: SC20377
Manufacturer Part No: PIC18F46K80-I/PT
The PIC18F46K80-I/PT is a high performance 8-bit Microcontroller with integrated ECAN™ featuring extreme Low Power consumption. …
RoHS
£3.48 EX VAT
More Pricing...
MICROCHIP
12 Bit Dual Voltage Output Digital to Analogue Converter with SPI Interface, 2.7V to 5.5V, SOIC, 8 Pins
Order Code: SC19159
Manufacturer Part No: MCP4822-E/SN
The MCP4822-E/SN is a dual channel, 12bit voltage output DAC (Digital to Analogue Converter) with internal voltage reference in …
RoHS
£3.07 EX VAT
More Pricing...
MICROCHIP
EEPROM, Microwire, 1K Bit, 64 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins
Order Code: SC18418
Manufacturer Part No: 93LC46B-I/SN
• Low-power CMOS technology • Self-timed erase/write cycles • Automatic erase all (ERAL) before write all (WRAL) • Power ON/OFF …
RoHS
£1.80 EX VAT
More Pricing...
MICROCHIP
EEPROM, Microwire, 2K Bit, 128 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins
Order Code: SC18419
Manufacturer Part No: 93LC56B-I/SN
The 93LC56B-I/SN is a 2Kbit low-voltage serial Electrically Erasable Programmable Read-only Memory (EEPROM). The 93XX56B device …
RoHS
£0.25 EX VAT
More Pricing...
MICROCHIP
EEPROM, 512K bit, 64K x 8bit, Serial SPI, 20MHz, SOIC, 8 Pins
Order Code: SC18386
Manufacturer Part No: 25LC512-I/SN
The 25LC512-I/SN is a 512Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM) with byte-level and page-level…
RoHS
£2.34 EX VAT
More Pricing...
SNAPPY
2.75mm (7/64") No.8 Drill Bit & Countersink
Order Code: TL14400
Manufacturer Part No: SNAP/CS/8
• Heat treated steel countersink with drill bit • Adjustable for different lengths of screws • Can produce counterbored hole for…
£8.67 EX VAT
BOSCH - PROFESSIONAL / BLUE
SDS-Plus Drill Bit Set, 8 Piece
Order Code: TL16915
Manufacturer Part No: 2607019904
• Carbide tipped drill bit and 4-fold spiral flute for rapid drilling • 160mm In length • Supplied in a robust plastic case
£20.10 EX VAT
BOSCH - PROFESSIONAL / BLUE
HSS-G Hex-Shank Twist Drill Bit Set, 8 Piece
Order Code: TL19549
Manufacturer Part No: 2608577146
¼" Hex shank HSS-G twisted drill bit set suitable for alloyed and non-alloyed steel, cast steel, cast iron, malleable cast iron,…
£24.95 EX VAT
BOSCH - PROFESSIONAL / BLUE
SDS-Plus Drill Bits and Chisel Set, 8 Piece
Order Code: TL19582
Manufacturer Part No: 2607017376
SDS drill bit and chisel set manufactured from a solid and long-lasting carbide with a reinforced core section for extra durabil…
£23.30 EX VAT
UNBRANDED
0.8mm Micro HSS Drill Bit, 10 Pack
Order Code: TL00578
Manufacturer Part No: DR1910/080
High speed steel (HSS) is a form of tool steel. HSS bits are hard, and much more resistant to heat than high carbon steel. They …
£6.64 EX VAT
UNBRANDED
2.34mm Shank HSS Drill Bit 0.8mm, 6 Pack
Order Code: TL00569
Manufacturer Part No: DR2346/008
These high-speed steel (HSS) drill bits offer exceptional strength and precision, making them a reliable choice for professional…
£9.10 EX VAT
CK TOOLS
Tamperproof Security Hex Screwdriver Bit Set, 8 Piece
Order Code: TL11655
Manufacturer Part No: T4528
• High grade alloy steel bits with rust resistant finish • ¼" Hex drive • Held securely in a handy clip • Length: 30mm
£5.49 EX VAT
Page
1