computer peripherals
: 2,532 ProductsComputer & Office (1,017)
Electronic & Electrical Components (634)
Maker & Circuit Development (540)
Cable, Leads & Connectors (252)
Tools & Maintenance (33)
Electrical & Lighting (31)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
ABRACON
12MHz Oscillator, 50ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3V
Order Code: SC18330
Manufacturer Part No: ASE-12.000MHZ-LC-T
The ASE series CMOS SMD Crystal Oscillator works at frequency range of 0.625 to 200MHz. It is suitable for use in CCD clock for …
RoHS
£1.04 EX VAT
More Pricing...
NEXPERIA
ESD Protection Device, TVS Diode, 70V, SOT-23, 24V
Order Code: SC18187
Manufacturer Part No: PESD24VS2UT,215
The PESD24VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic dis…
RoHS
£0.13 EX VAT
More Pricing...
TEXAS INSTRUMENTS
IC, Analogue Temperature Sensor, TO92-3, 3 Pins
Order Code: SC16264
Manufacturer Part No: LM19CIZ/NOPB
The LM19CIZ/NOPB is an analog output CMOS Temperature Sensor operates over a -55 to +130°C temperature range. The power supply o…
RoHS
£0.56 EX VAT
More Pricing...
INFINEON
Power MOSFET, P Channel, 60 V, 330 mA, 2 ohm, SOT-23, Surface Mount
Order Code: SC16766
Manufacturer Part No: BSS83PH6327XTSA1
The BSS83P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key spe…
RoHS
£0.16 EX VAT
More Pricing...
ABRACON
25MHz Oscillator Crystal, SMD, 25ppm, 3.2mm x 2.5mm, 3.3V
Order Code: SC18281
Manufacturer Part No: ASE-25.000MHZ-LR-T
The ASE-25.000MHZ-LR-T is a 3.2 x 2.5 x 1.2mm 3.3V CMOS 25ppm surface-mount Crystal Oscillator features tri-state function, low …
RoHS
£1.47 EX VAT
More Pricing...
ABRACON
16MHz Crystal, SMD, 6mm x 3.5mm, 20ppm, 18pF
Order Code: SC18292
Manufacturer Part No: ABMM2-16.000MHZ-E2-T
The ABMM2-16.000MHZ-E2-T is a 6 x 3.6 x 1.2mm 20ppm ceramic surface-mount low profile Quartz Crystal features seam sealed cerami…
RoHS
£0.68 EX VAT
More Pricing...
ROHM
Small Signal Schottky Diode, Single, 40 V, 3 A, 450 mV, 70 A, 125 °C
Order Code: SC17539
Manufacturer Part No: RB051L-40TE25
The RB051L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and …
RoHS
£0.23 EX VAT
More Pricing...
VISHAY
Fast / Ultrafast Diode, 1 kV, 3 A, Single, 1.7 V, 75 ns, 150 A
Order Code: SC17869
Manufacturer Part No: UF5408-E3/54
The UF5408-E3/54 is a soft recovery ultrafast Plastic Rectifier with matte tin-plated leads terminals, UL94V-0 flame-rated mould…
RoHS
£0.45 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 2 Channel, 3.75kV, 10 Mbaud, SOIC, 8 Pins
Order Code: SC17370
Manufacturer Part No: ACPL-064L-000E
The ACPL-064L-000E is an ultra low power Digital Optocoupler combines an AlGaAs light emitting diode (LED) and an integrated hig…
RoHS
£3.02 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50mA, 5kV, 300%
Order Code: SC17327
Manufacturer Part No: HCPL-817-30DE
The HCPL-817-30DE is a 1-channel 4-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupl…
RoHS
£0.32 EX VAT
More Pricing...
NEXPERIA
ESD Protection Device, 3.8V, SC-88
Order Code: SC18146
Manufacturer Part No: PUSB2X4YH
The PUSB2X4Y is an ESD Protection Device designed to protect high-speed interfaces such as USB 2.0 ports against electrostatic d…
RoHS
£0.12 EX VAT
More Pricing...
ONSEMI
Power MOSFET, P Channel, 8 V, 3.7 A, 0.052 ohm, SOT-23, Surface Mount
Order Code: SC16911
Manufacturer Part No: NTR2101PT1G
The NTR2101PT1G is a P-channel Small-signal MOSFET offers -8V drain source voltage and -3.7A continuous drain current. It is sui…
RoHS
£0.19 EX VAT
More Pricing...
ABRACON
SMD Crystal, 12MHz, 6mm x 3.5mm, 30ppm, 18pF, 20ppm
Order Code: SC18288
Manufacturer Part No: ABM7-12.000MHZ-D2Y-T
The ABM7-12.000MHZ-D2Y-T is a 6 x 3.5 x 1.4mm 20 and 30ppm surface-mount micro miniature microprocessor Crystal features superio…
RoHS
£0.63 EX VAT
More Pricing...
VISHAY
Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 620 mV
Order Code: SC17513
Manufacturer Part No: VS-10MQ060NTRPBF
The VS-10MQ060NTRPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long ter…
RoHS
£0.25 EX VAT
More Pricing...
INFINEON
Power MOSFET, P Channel, 30 V, 600 mA, 0.6 ohm, µSOIC, Surface Mount
Order Code: SC16784
Manufacturer Part No: IRLML5103TRPBF
The IRLML5103TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low O…
RoHS
£0.17 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50mA, 3.75kV, 200%
Order Code: SC17322
Manufacturer Part No: HCPL-181-00CE
The HCPL-181-00CE is a DC-input General Purpose Optocoupler contains a LED optically coupled to a phototransistor. The small dim…
RoHS
£0.37 EX VAT
More Pricing...
NEXPERIA
Low Capacitance Double Bidirectional ESD Protection Diode, SOT-23, TVS, 5V
Order Code: SC18122
Manufacturer Part No: PESD5V0L2BT,215
The PESD5V0L2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the da…
RoHS
£0.20 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Linear Voltage Regulator, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, SOT-223-4
Order Code: SC16426
Manufacturer Part No: UA78M33CDCY
The UA78M33CDCY is a fixed-voltage integrated-circuit Voltage Regulator, designed for a wide range of applications. The applicat…
RoHS
£1.31 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Operational Amplifier, 1MHz, 0.4V/us, 3V to 30V, SOT-23, 5 Pins
Order Code: SC17164
Manufacturer Part No: LM321MFX/NOPB
The LM321MFX/NOPB is a single low power Operational Amplifier for use with chargers. With a high unity gain frequency and a spec…
RoHS
£0.49 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Quad Channel ESD Protection Device for USB-HS / USB OTG / USB Charger Interface, 10.5V, SON, 6 Pins, 950mW, 60W
Order Code: SC18181
Manufacturer Part No: TPD4S012DRYR
The TPD4S012DRYR is a 4-channel Transient Voltage Suppressor (TVS) based ESD solution for USB-HS/USB OTG/USB charger interface. …
RoHS
£0.50 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Dual Operational Amplifier, 3MHz, 13V/us, 7V to 36V, DIP, 8 Pins
Order Code: SC18501
Manufacturer Part No: TL082IP
The TL082IP is a dual JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a…
RoHS
£1.00 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Driver, Peripheral, 75451, DIP8
Order Code: SC16459
Manufacturer Part No: SN75451BP
The SN75451BP is a Dual Peripheral Driver, designed for use in systems that employ TTL logic. This family is functionally interc…
RoHS
£0.66 EX VAT
More Pricing...
MICROCHIP
EEPROM, 2K Bit, 2 BLK (128 x 8 Bit), Serial I2C (2-Wire), 400kHz, SOT-23, 5 Pins
Order Code: SC18402
Manufacturer Part No: 24AA02UIDT-I/OT
The 24AA02UIDT-I/OT is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a preprogrammed, 32-bi…
RoHS
£0.23 EX VAT
More Pricing...
ABRACON
25MHz Crystal, SMD, 6mm x 3.5mm, 30ppm, 18pF
Order Code: SC18289
Manufacturer Part No: ABM7-25.000MHZ-D2Y-T
The ABM7-25.000MHZ-D2Y-T is a 6.0 x 3.5 x 1.4mm Micro Miniature Ceramic SMD Microprocessor Crystal low in height and ceramic pac…
RoHS
£0.63 EX VAT
More Pricing...
TEXAS INSTRUMENTS
DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, -5.5V to -1.8V/40 mA out, SOT-23-6
Order Code: SC16218
Manufacturer Part No: LM2664M6/NOPB
The LM2664M6/NOPB is a Switched Capacitor Voltage Converter inverts a positive voltage in the range of 1.8V to 5.5V to the corre…
RoHS
£0.69 EX VAT
More Pricing...
Page
1