You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Garage Door Opener Family Kit -
ML1000EV-F
New- Manufacturer:
- CHAMBERLAIN CHAMBERLAIN
- Manufacturer Part No:
- ML1000EV-F
- Order Code:
- SR12643
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4014243220855
Product Overview
- Quick and simple install, easy to fit
- The new Motor Lift range of door openers will cut down your installation time by up to 50%
- Low standby power consumption of only 0.8W, resulting in savings of up to 85% when compared with competitors
- Emits significantly lower CO2 emissions and has no heavy metals or mercury inside
- Smooth and silent movements, no need to worry about disturbing the neighbours
- Can be used immediately with no frustrating warm up period and with up to 50,000 hours of service
Contents
ML1000EV-F garage door motor, 3x TX2REV blue 2-button remote controls, 4-piece steel rail for max. door height of 2.2m, 128REV 2-button wall control, drivehead parts, rail parts, hardware, manual release mechanism, 3x CR2032 batteries
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.