No results found
We couldn't find any product matching with your search . Here are some suggestions based on your search.
small component boxes
: 1,375 ProductsElectronic & Electrical Components (792)
Electrical & Lighting (380)
Computer & Office (99)
Maker & Circuit Development (38)
Tools & Maintenance (29)
Cable, Leads & Connectors (17)
Test Equipment (9)
Audio Visual (6)
Home, Leisure & Motoring (3)
Security & CCTV (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 200 mA, 400 mV, 4 A, 125 °C
Order Code: SC07324
Manufacturer Part No: BAT42
The BAT42 is a metal to silicon small signal Schottky Diode feature very low turn-on voltage fast switching. This device have in…
RoHS
£0.09 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 60 V, 15 mA, 410 mV, 50 mA, 200 °C
Order Code: SC11331
Manufacturer Part No: 1N6263
High performance devices for UHF/VHF applications, detecting, mixing, switching etc. Low turn-off voltage, as low as 0.34V @ 1mA…
RoHS
£0.25 EX VAT
More Pricing...
TAIWAN SEMICONDUCTOR
Small Signal Schottky Diode, Single, 40 V, 3 A, 550 mV, 80 A, 125 °C
Order Code: SC07445
Manufacturer Part No: SR304
The SR304 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high relia…
RoHS
£0.26 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C
Order Code: SC07325
Manufacturer Part No: BAT43
The BAT43 is a general purpose, metal to silicon small signal Schottky Diode featuring very low turn-on voltage fast switching. …
RoHS
£0.10 EX VAT
More Pricing...
VISHAY
Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 2 A
Order Code: SC11251
Manufacturer Part No: MCL4148-TR3
The MCL4148 from Vishay is surface mount, small signal fast switching diode. The silicon epitaxial planar diode features unidire…
RoHS
£0.02 EX VAT
More Pricing...
NXP
Small Signal Diode, 30 V, 200 mA, 320 mV, 5 A
Order Code: SC11299
Manufacturer Part No: BAS85
Diode Case Style:SOD-80C; Forward Current If(AV):200mA; Forward Surge Current Ifsm Max:5A; Forward Voltage VF Max:320mV; No. of …
RoHS
£0.04 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, 30 V, 300 mA, 400 mV, 1 A, 150 °C
Order Code: SC11325
Manufacturer Part No: BAT54FILM
The BAT54FILM is a 3-pin 30V surface-mount small signal Schottky Diode with dual common cathode configuration. It accepts low fo…
RoHS
£0.20 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 30 V, 200 mA, 320 mV, 800 mA, 125 °C
Order Code: SC11297
Manufacturer Part No: 1PS76SB10
The 1PS76SB10 from NXP is surface mount Planar schottky barrier diode. These diodes are configured in single configuration. For …
RoHS
£0.04 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 30 V, 1 A, 395 mV, 75 A, 150 °C
Order Code: SC11440
Manufacturer Part No: STPS1L30A
STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature swi…
RoHS
£0.19 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 600 mV, 600 mA, 125 °C
Order Code: SC11304
Manufacturer Part No: BAT754C,215
The BAT754C is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, low forward voltage and low …
RoHS
£0.21 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 100 V, 100 mA, 450 mV, 750 mA, 125 °C
Order Code: SC07323
Manufacturer Part No: BAT41
The BAT41 is a general purpose metal to silicon Small Signal Schottky Diode featuring extremely fast switching, low forward and …
RoHS
£0.22 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 30 V, 200 mA, 340 mV, 600 mA, 125 °C
Order Code: SC11300
Manufacturer Part No: BAT754
The BAT754 series planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT…
RoHS
£0.06 EX VAT
More Pricing...
MULTICOMP PRO
Small Signal Diode, 100 V, 150 mA, 1 V, 50 Pack
Order Code: SC07296
Manufacturer Part No: 1N4148 (DO-35)
Forward Current If(AV):150mA; Forward Voltage VF Max:1V; No. of Pins:2Pins; Repetitive Reverse Voltage Vrrm Max:100V; Current If…
RoHS
£0.69 EX VAT
More Pricing...
TAIWAN SEMICONDUCTOR
Small Signal Schottky Diode, Single, 50 V, 3 A, 700 mV, 80 A, 150 °C
Order Code: SC07446
Manufacturer Part No: SR305
The SR305 is a Schottky Barrier Rectifier with matte tin-plated lead terminal and UL94V-0 DO-201AD case. The barrier rectifier f…
RoHS
£0.43 EX VAT
More Pricing...
VISHAY
Small Signal Diode, 100 V, 150 mA, 50 Pack
Order Code: SC07298
Manufacturer Part No: LS4148
Forward Current If(AV):150mA; No. of Pins:2Pins; Repetitive Reverse Voltage Vrrm Max:100V; Current Ifrm:450mA; Current Ifsm:2A; …
RoHS
£1.92 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 400 mV, 600 mA, 150 °C
Order Code: SC11323
Manufacturer Part No: BAT54AFILM
The BAT54AFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low capacitance, low forward a…
RoHS
£0.22 EX VAT
More Pricing...
ONSEMI
Small Signal Diode, Single, 75 V, 200 mA, 1.25 V, 6 ns, 500 mA
Order Code: SC11275
Manufacturer Part No: BAS16LT1G
The BAS16LT1G is a 3-pin 75V small signal Switching Diode designed for high speed switching applications. It is suitable for use…
RoHS
£0.02 EX VAT
More Pricing...
NXP
Small Signal Schottky Diode, Single, 4 V, 30 mA, 350 mV, 150 °C
Order Code: SC11310
Manufacturer Part No: BAT17
The BAT17 is a planar Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low UHF mixers, sampli…
RoHS
£0.08 EX VAT
More Pricing...
NXP
Small Signal Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 1 A
Order Code: SC07321
Manufacturer Part No: BAV21
The BAV21 is a Switching Diode fabricated in planar technology, high switching speed and very low capacitance. This switching di…
RoHS
£0.05 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 100 V, 150 mA, 450 mV, 750 mA, 125 °C
Order Code: SC07326
Manufacturer Part No: BAT46
The BAT46 is a general purpose metal to silicon Small Signal Schottky Diode featuring high breakdown voltage, low forward voltag…
RoHS
£0.04 EX VAT
More Pricing...
TAIWAN SEMICONDUCTOR
Small Signal Schottky Diode, Single, 40 V, 1 A, 550 mV, 60 A, 125 °C
Order Code: SC07442
Manufacturer Part No: SR104
The SR104 is a Schottky Barrier Rectifier with moulded compound case and matte tin-plated lead terminals. It features high relia…
RoHS
£0.08 EX VAT
More Pricing...
TT ELECTRONICS / BI TECHNOLOGIES
Small Signal Diode, D Series, Quad Isolated, 80 V, 100 mA, 1.2 V, 4 ns, 300 mA
Order Code: SC14192
Manufacturer Part No: D83C
The D83C is a 8-pin quad isolated small Single-In-Line Diode with 100% Ag termination, 100% Sn plated steel lead pins and common…
RoHS
£3.71 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 10 V, 3 A, 580 mV, 5 A, 150 °C
Order Code: SC17519
Manufacturer Part No: BAT60JFILM
The BAT60JFILM is a surface mount small signal Schottky Diode features very small conduction losses, negligible switching losses…
RoHS
£0.06 EX VAT
More Pricing...
STMICROELECTRONICS
Small Signal Schottky Diode, Single, 40 V, 350 mA, 900 mV, 7.5 A, 125 °C
Order Code: SC17525
Manufacturer Part No: TMMBAT48FILM
The TMMBAT48FILM is a general purpose metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very lo…
RoHS
£0.05 EX VAT
More Pricing...
ROHM
Small Signal Schottky Diode, Single, 40 V, 3 A, 450 mV, 70 A, 125 °C
Order Code: SC17539
Manufacturer Part No: RB051L-40TE25
The RB051L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and …
RoHS
£0.23 EX VAT
More Pricing...
Page
1