You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Red Antifreeze, 2 Litre - 

FSA002

FSA002 - Red Antifreeze, 2 Litre

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CARPLAN CARPLAN
Manufacturer Part No:
FSA002
Order Code:
CP06915
Also Known As:
GTIN UPC EAN: 5010373020869

Product Range Selector (Carplan - Red Antifreexe)

See all from this product range

FSA002 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

UNIPART

Antifreeze & Summer Coolant, 2L

• Volume : 2l • Dispensing Method : Bottle

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

UNIPART

Antifreeze & Coolant, Concentrate 1L

• Volume : 1l • Dispensing Method : Bottle

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CARPLAN

Red Antifreeze, 1 Litre

• Volume : 1l • Dispensing Method : Bottle • Product Range : Carplan - Red Antifreexe

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

MICHELIN

Anti-Freeze & Coolant, 1 Litre

• Volume : 1l • Dispensing Method : Bottle • Weight : 1kg

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Premium Red antifreeze
  • Superior quality Ethylene Glycol product
  • Latest organic acid technology
  • Provides outstanding protection against frost, corrosion and overheating in all modern engines
  • Ideal for highly loaded aluminum types
  • Volkswagen approved product for all applications

Product Information


:
Bottle

:
2l

:
Carplan - Red Antifreexe

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010373020869

No Longer Stocked

???PF_PDP_RSP_SUP???

£7.83 ( £9.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.83 (£9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --