You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Passive DI Box - 

DB10

DB10 - Passive DI Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBX DBX
Manufacturer Part No:
DB10
Order Code:
DP31372
Product Range
-
Also Known As:
GTIN UPC EAN: 0691991401015
Technical Datasheet:
DB10   Datasheet
See all Technical Docs

Product Overview

The db10 includes a pad switch that accommodates instrument, line and even speaker level signals. Take even more control of your sound by utilizing the polarity invert switch to set the phase relationship between the direct and mic’d sound.
  • Input: 6.35mm (¼") Jack socket
  • Output: Balanced XLR plug
  • Parallel 6.35mm (¼") Thru jack socket
  • Gold plated Neutrik® XLR connector
  • Shielded custom dbx isolated transformer
  • 3-Way 0/20/40dB pad switch
  • Recessed chrome toggle switches
  • Flat/High-Cut filter switch
  • Output polarity invert switch
  • Ground lift switch
  • Rugged design with stackable chassis & rubber moulded base
  • Frequency Response: 20Hz to 20kHz, +/-2.5dB
  • Noise: -105dB unweighted, 22kHz BW
  • THD: 0.01%, 20Hz to 20kHz BW 0.005%, 1kHz
  • Dimensions (WxHxD): 138x56x148mm
  • Weight: 0.68kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0691991401015

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£83.33 ( £100.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.33 (£100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --