You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Small Signal Fast Switching Diode, 75V, 150mA, 1.25V, 4ns, 2A -
1N4148WS-7-F
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- 1N4148WS-7-F
- Order Code:
- SC17784
- Product Range
- 1N4148WS Series
- Technical Datasheet:
- 1N4148WS-7-F Datasheet
Product Range Selector (1N4148WS Series)
See all from this product rangeProduct Overview
- Fast switching speed
- 100V Non-repetitive peak reverse voltage
- 53V RMS reverse voltage
- 200mW Power dissipation
- 625°C/W Junction to ambient air thermal resistance
- Halogen-free
Applications
Power Management, Aerospace, Defence, Military
Product Information
- :
- Single
- :
- 75V
- :
- 150mA
- :
- 1.25V
- :
- 4ns
- :
- 4A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- 1N4148WS Series
- :
- -
Technical Documents (2)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.05 (£0.06) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.