You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD N CHannel Power MOSFET, 60V, 150mA, 5 Ohm, SOT 23 - 

BS170F

BS170F - SMD N CHannel Power MOSFET, 60V, 150mA, 5 Ohm, SOT 23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BS170F
Order Code:
SC16817
Product Range
-
Technical Datasheet:
BS170F   Datasheet
See all Technical Docs

Product Overview

  • Automotive grade AEC-Q101 qualified
  • Drain to source Voltage (Vds) of 60V
  • Gate to source voltage (Vgs) of ±20
  • Continuous drain current (Id) 0.15mA to 25°C
  • Power dissipation (pd) of 330mW
  • Operating temperature range -55°C to 150°C
  • Low on state resistance of 5ohm at Vgs 10V

Product Information


:
N Channel

:
60V

:
150mA

:
5ohm

:
SOT-23

:
Surface Mount

:
10V

:
3V

:
330mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --