You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Channel Power MOSFET, 45V, 230mA, 14 Ohm, E-Line -
BS250P
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- BS250P
- Order Code:
- SC16888
- Product Range
- -
- Technical Datasheet:
- BS250P Datasheet
Product Overview
- Drain-source breakdown voltage is -45V at ID=-100µA, VGS=0V, TA=+25°C
- Gate-source threshold voltage is -3.5V at ID=-1mA, VDS=VGS, TA=+25°C
- Zero gate voltage drain current is -500nA max VGS=0V, VDS=-25V, TA=+25°C
- Static drain-source on-state resistance is 14ohm max at VGS=-10V, ID=-200mA, TA=+25°C
- Forward transconductance is 150ms typ at VDS=-10V, ID=-200mA, TA=+25°C
- Input capacitance is 60pF typ at VGS=0V, VDS=-10V, f=1.0MHz, TA=+25°C
- Turn-on/off time is 20ns max at VDD=-25V, ID=-500mA, TA=+25°C
- Power dissipation at TA=+25°C is 700mW
- E-Line package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- P Channel
- :
- 45V
- :
- 230mA
- :
- 14ohm
- :
- E-Line
- :
- Through Hole
- :
- 10V
- :
- 3.5V
- :
- 700mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
122 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
100+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.