You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount - 

BSS123-7-F

BSS123-7-F - Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSS123-7-F
Order Code:
SC16705
Product Range
-
Technical Datasheet:
BSS123-7-F   Datasheet
See all Technical Docs

Product Overview

The BSS123-7-F is a N-channel Enhancement Mode MOSFET uses diodes proprietary, high density and uses advanced trench technology. Matte tin finish annealed over alloy 42 lead frame terminals and UL94V-0 flame-rated moulded plastic case. Designed to minimize on-state resistance while provide rugged, reliable and fast switching performance. Suitable for low voltage and current applications.
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • AEC-Q101 Qualified
  • Low input/output leakage
  • High drain source voltage rating
  • Level-1 per J-STD-020 moisture sensitivity
  • Green product

Applications

Power Management, Motor Drive & Control

Product Information


:
N Channel

:
100V

:
170mA

:
6ohm

:
SOT-23

:
Surface Mount

:
10V

:
1.4V

:
300mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

338 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --