You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual MOSFET, N Channel, 50V, 200mA, 3.5 Ohm, SOT-363, SMD - 

BSS138DW-7-F

BSS138DW-7-F - Dual MOSFET, N Channel, 50V, 200mA, 3.5 Ohm, SOT-363, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSS138DW-7-F
Order Code:
SC15998
Product Range
-
Technical Datasheet:
BSS138DW-7-F   Datasheet
See all Technical Docs

Product Overview

The BSS138DW-7-F is a dual N-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for load switch applications.
  • Low ON-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching performance
  • Halogen-free
  • UL94V-0 Flammability rating

Applications

Industrial, Power Management

Product Information


:
N Channel

:
50V

:
-

:
200mA

:
-

:
3.5ohm

:
-

:
SOT-363

:
6Pins

:
200mW

:
-

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

183 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --