You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 20V, 630mA, 0.3 Ohm, SOT-523, SMD -
DMG1012T-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMG1012T-7
- Order Code:
- SC16742
- Product Range
- -
- Technical Datasheet:
- DMG1012T-7 Datasheet
Product Overview
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Low input/output leakage, ESD protected up to 2kV
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±6V at TA = +25°C
- Continuous drain current is 0.63A at TA = +25°C, steady state
- Pulsed drain current is 3A at TA = +25°C
- Total power dissipation is 0.28W at TA = +25°C
- SOT523 package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- N Channel
- :
- 20V
- :
- 630mA
- :
- 0.4ohm
- :
- SOT-523
- :
- Surface Mount
- :
- 4.5V
- :
- 1V
- :
- 280mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
158 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.10 (£0.12) | ( ) |
10+ | £0.06 (£0.07) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.