You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Dual MOSFET, Complementary N and P Channel, 30V, 3.4A, TSOT-26 -
DMG6602SVT
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMG6602SVT
- Order Code:
- SC16690
- Product Range
- -
- Technical Datasheet:
- DMG6602SVT Datasheet
Product Overview
- Low input capacitance, low on-resistance
- Fast switching speed, low input/output leakage
- Drain source voltage is 30V at TA = +25°C (P/N channel)
- Continuous drain current is 3.4A at TA = +25°C (P/N channel)
- Drain source on state resistance is 0.038ohm at TA = +25°C (P/N channel)
- Power dissipation is 1.12W at TA = +25°C (P/N channel)
- Gate-source voltage is ±20V at TA = +25°C (P/N channel)
- TSOT26 case
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- Complementary N and P Channel
- :
- 30V
- :
- 30V
- :
- 3.4A
- :
- 2.8A
- :
- 0.06ohm
- :
- 0.095ohm
- :
- TSOT-26
- :
- 6Pins
- :
- 840mW
- :
- 840mW
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2,585 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.14 (£0.17) | ( ) |
10+ | £0.08 (£0.10) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.