You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD N Channel Power MOSFET, 60V, 2A, 0.069 Ohm, SOT-23 - 

DMN6075S-7

DMN6075S-7 - SMD N Channel Power MOSFET, 60V, 2A, 0.069 Ohm, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMN6075S-7
Order Code:
SC17019
Product Range
-
Technical Datasheet:
DMN6075S-7   Datasheet
See all Technical Docs

Product Overview

DMN6075S-7 is a N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintains superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
  • Low input capacitance, low on-resistance
  • Fast switching speed
  • Drain-source voltage is 60V at TA=+25°C
  • Gate-source voltage is ±20V at TA=+25°C
  • Continuous drain current is 2A at TA=+25°C, VGS = 10V, steady state
  • Maximum body diode forward current is 2A at TA = +25°C
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is 12A at TA = +25°C
  • Static drain-source on-resistance is 85mohm max at VGS = 10V, ID = 3.2A, TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
N Channel

:
60V

:
2A

:
0.085ohm

:
SOT-23

:
Surface Mount

:
10V

:
3V

:
800mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

210 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --