You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60V, 1.6A, 0.092 Ohm, SOT-23, SMD - 

DMN6140L-13

DMN6140L-13 - Power MOSFET, N Channel, 60V, 1.6A, 0.092 Ohm, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMN6140L-13
Order Code:
SC15973
Product Range
-
Technical Datasheet:
DMN6140L-13   Datasheet
See all Technical Docs

Product Overview

DMN6140L-13 is a N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include DC-DC converters, power management functions, and analogue switch.
  • Low on-resistance, low input capacitance
  • Fast switching speed, low input/output leakage
  • Drain-source voltage is 60V at TA = +25°C
  • Gate-source voltage is ±20V at TA = +25°C
  • Continuous drain current is 1.6A at TA = +25°C, VGS = 10V, steady state
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is 10A at TA = +25°C
  • Total power dissipation is 0.7W at TA = +25°C
  • Maximum continuous body diode forward current is 1.5A at TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
N Channel

:
60V

:
1.6A

:
0.092ohm

:
SOT-23

:
Surface Mount

:
10V

:
3V

:
700mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

96 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --