You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 20 V, 3.8 A, 0.062 ohm, SOT-23, Surface Mount - 

DMP2120U-7

New
DMP2120U-7 - Power MOSFET, P Channel, 20 V, 3.8 A, 0.062 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMP2120U-7
Order Code:
SC21311
Product Range
-
Technical Datasheet:
DMP2120U-7   Datasheet
See all Technical Docs

Product Overview

DMP2120U-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include battery charging, power management functions, DC-DC converters, portable power adaptors.
  • Low on-resistance, low input capacitance
  • Fast switching speed, low input/output leakage
  • Drain-source voltage is -20V at TA = +25°C
  • Gate-source voltage is ±8V at TA = +25°C
  • Continuous drain current is -3.8A at TA = +25°C, steady state, VGS = -4.5V
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -20A at TA = +25°C
  • Total power dissipation is 0.8W
  • Static drain-source on-resistance is 62mohm max at VGS = -4.5V, ID = -4.2A, TA = +25°C
  • SOT23 case
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
P Channel

:
20V

:
3.8A

:
0.062ohm

:
SOT-23

:
Surface Mount

:
4.5V

:
1V

:
800mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --