You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 30 V, 12 A, 0.0095 ohm, PowerDI3333, Surface Mount -
DMP3013SFV-7
New- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMP3013SFV-7
- Order Code:
- SC21312
- Product Range
- -
- Technical Datasheet:
- DMP3013SFV-7 Datasheet
Product Overview
- Low RDS(ON) – ensures on state losses are minimized
- Small form factor thermally efficient package enables higher density end products
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±25V at TA = +25°C
- Continuous drain current is -12A at TA = +25°C, VGS = -10V, steady state
- Pulsed drain current (380µs pulse, duty cycle = 1%) is -80A at TA = +25°C
- Total power dissipation is 0.94W at TA = +25°C
- Static drain-source on-resistance is 9.5mohm max at VGS = -10V, ID = -11.5A, TA = +25°C
- PowerDI3333-8 (type UX) case
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- P Channel
- :
- 30V
- :
- 12A
- :
- 0.0095ohm
- :
- PowerDI3333
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 940mW
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.32 (£0.38) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.