You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 60V, 18.2A, 0.028 Ohm, SOT-223, SMD -
DMP6023LE-13
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMP6023LE-13
- Order Code:
- SC15971
- Product Range
- -
- Technical Datasheet:
- DMP6023LE-13 Datasheet
Product Overview
- Low on-resistance, fast switching speed, low threshold
- Low gate drive, low input capacitance
- Drain-source voltage is -60V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -7A at TA = +25°C, VGS = -10V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -50A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 28mohm max at VGS = -10V, ID = -5A, TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- P Channel
- :
- 60V
- :
- 18.2A
- :
- 0.028ohm
- :
- SOT-223
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 17.3W
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
10+ | £0.35 (£0.42) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.