You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD N Channel Power MOSFET, 60V, 150mA, 5 Ohm, SOT 23 -
VN10LF
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- VN10LF
- Order Code:
- SC16910
- Product Range
- -
- Technical Datasheet:
- VN10LF Datasheet
Product Overview
- Drain-source voltage is 60V
- Continuous drain current at Tamb=25°C is 150mA
- Pulsed drain current is 3A
- Gate source voltage is ±20V
- Power dissipation at Tamb=25°C is 330mW
- Static drain source on state resistance is 5ohm max at VGS=10V, ID=500mA, Tamb=25°C
- Zero gate voltage drain current is 10µA max at VDS=60 V, VGS=0V, Tamb=25°C
- Turn-on/off time is 10ns maximum at VDD ≈15V, ID=600mA, Tamb=25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- N Channel
- :
- 60V
- :
- 150mA
- :
- 5ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 2.5V
- :
- 330mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
10+ | £0.20 (£0.24) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.