You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 320 mA, 4 ohm, TO-226AA, Through Hole - 

ZVN2110A

ZVN2110A - Power MOSFET, N Channel, 100 V, 320 mA, 4 ohm, TO-226AA, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZVN2110A
Order Code:
SC06963
Product Range
-
Technical Datasheet:
ZVN2110A   Datasheet
See all Technical Docs

Product Overview

ZVN2110A is a N-channel enhancement mode vertical DMOS FET.
  • Drain-source voltage is 100V
  • Continuous drain current at Tamb=25° is 320mA
  • Pulsed drain current is 6A
  • Gate source voltage is ±20V
  • Power dissipation at Tamb=25°C is 700mW
  • Drain-source breakdown voltage is 100V min at ID=1mA, VGS=0V, Tamb=25°C
  • Static drain-source on-state resistance is 4ohm max at VGS=10V, ID=1A, Tamb=25°C
  • Turn-off delay time is 13ns max at VDD ≈25V, ID=1A, Tamb=25°C
  • E-Line package
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
N Channel

:
100V

:
320mA

:
4ohm

:
TO-226AA

:
Through Hole

:
10V

:
2.4V

:
700mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --