You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD N Channel Power MOSFET, Vertical DMOS FET, 60V, 150mA, 5 Ohm, SOT 23 - 

ZVN3306F

ZVN3306F - SMD N Channel Power MOSFET, Vertical DMOS FET, 60V, 150mA, 5 Ohm, SOT 23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZVN3306F
Order Code:
SC16839
Product Range
-
Technical Datasheet:
ZVN3306F   Datasheet
See all Technical Docs

Product Overview

ZVN3306F is a N-channel enhancement mode vertical MOSFET.
  • Drain-source voltage is 60V
  • Continuous drain current at Tamb=25°C is 150mA
  • Pulsed drain current is 3A
  • Gate-source voltage is ±20V
  • Power dissipation at Tamb=25°C is 330mW
  • Drain-source breakdown voltage is 60V min at ID=1mA, VGS=0V, Tamb = 25°C
  • Static drain-source on-state resistance is 5ohm max at VGS=10V, ID=500mA, Tamb = 25°C
  • Gate-source threshold voltage is 2.4V max at ID=1mA, VDS= VGS, Tamb = 25°C
  • SOT23 package
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
N Channel

:
60V

:
150mA

:
5ohm

:
SOT-23

:
Surface Mount

:
10V

:
2.4V

:
330mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --