You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 30 V, 1.4 A, 0.22 ohm, SOT-23, Surface Mount - 

ZXM61N03F

ZXM61N03F - Power MOSFET, N Channel, 30 V, 1.4 A, 0.22 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXM61N03F
Order Code:
SC16868
Product Range
-
Technical Datasheet:
ZXM61N03F   Datasheet
See all Technical Docs

Product Overview

The ZXM61N03F is a N-channel enhancement mode MOSFET uses diodes proprietary, high density, uses advanced trench technology. Designed to minimize on-state resistance while provide rugged, reliable and fast switching performance. Suitable for low voltage and current applications.
  • Low on resistance
  • Low gate threshold voltage
  • Fast switching speed
  • AEC-Q101 Qualified

Applications

Power Management, Motor Drive & Control

Product Information


:
N Channel

:
30V

:
1.4A

:
0.22ohm

:
SOT-23

:
Surface Mount

:
10V

:
1V

:
625mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

205 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --