You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 60 V, 2 A, 0.5 ohm, SOT-23F, Surface Mount -
ZXMS6004FFTA
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- ZXMS6004FFTA
- Order Code:
- SC16713
- Product Range
- -
- Technical Datasheet:
- ZXMS6004FFTA Datasheet
Product Overview
- Low input current, compact high power dissipation
- Logic-level input, short-circuit protection with auto start
- Overvoltage protection, over-current protection
- Thermal shutdown with auto start
- Continuous drain source voltage of 60V
- On-state resistance of 500mohm
- Nominal load current (VIN = 5V) of 1.3A
- Clamping energy of 90mJ
- High continuous current rating
- 3 pin SOT23F package, operating temperature range from -40 to +150°C
Product Information
- :
- N Channel
- :
- 60V
- :
- 2A
- :
- 0.5ohm
- :
- SOT-23F
- :
- Surface Mount
- :
- 5V
- :
- 1V
- :
- 830mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
10+ | £0.50 (£0.60) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.