You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Test Lead for Fluke 1660 Series Multifunction Installation Tester -
FLUKE 166X MTC UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 166X MTC UK
- Order Code:
- IN07654
- Product Range
- 1660 Series
- Also Known As:
- GTIN UPC EAN: 0095969781299
- Technical Datasheet:
- FLUKE 166X MTC UK Datasheet
Product Range Selector (1660 Series)
See all from this product rangeProduct Overview
- Fitted with a standard 13A UK mains plug
Footnotes
Warnings
Product Information
- :
- Mains Test Lead
- :
- Fluke 1660 Series Multifunction Tester
- :
- 1660 Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.50 (£67.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.