You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K PoE Mini NVR, 4 Channel, No HDD, 1U -
NVR-104MH-C/4PD
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- NVR-104MH-C/4PD
- Order Code:
- SR12654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656269354
- Technical Datasheet:
- NVR-104MH-C/4PD Datasheet
Product Overview
- H.265+ compression effectively reduces the storage space by up to 75%
- Provides simultaneous HDMI and VGA outputs
- HDMI video output at up to 4K resolution
- 1x SATA interface for HDD connection (up to 8TB capacity per HDD, not installed)
- Smart search/smart playback to improve the playback efficiency
- 1-channel Motion Detection 2.0
- Supports multiple VCA (Video Content Analytics) events
- Configurable special camera smart functions, such as VCA detection (motion, line crossing, intrusion, etc.)
- Four independent PoE network interfaces
- Self-adaptive 10/100Mbps Ethernet interface
- HiLookVision for easy network management
- 1U height
Product Information
- :
- 4Channels
- :
- 0TB
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.00 (£102.00) | ( ) |
3+ | £83.00 (£99.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.