You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Tone Buzzer, 12V dc, 3300Hz -
41.P24L120A-LF
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- 41.P24L120A-LF
- Order Code:
- LS00634
- Product Range
- -
41.P24L120A-LF - You may also be interested in
Product Overview
Product Information
- :
- Acoustic
- :
- 1.5V
- :
- Buzzer
- :
- 75dB
- :
- 3300Hz
- :
- 15V
- :
- 20mA
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.50 (£3.00) | ( ) |
10+ | £2.25 (£2.70) | ( ) |
100+ | £2.04 (£2.45) | ( ) |
250+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.