You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 60 V, 300 mA, 1.6 ohm, SOT-23, Surface Mount -
2N7002H6327XTSA2
New- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- 2N7002H6327XTSA2
- Order Code:
- SC21335
- Product Range
- -
- Also Known As:
- 2N7002 H6327, SP000929182
- Technical Datasheet:
- 2N7002H6327XTSA2 Datasheet
Product Overview
- Enhancement-mode
- Logic level
- Avalanche rated
- Fast switching
- Halogen-free
Applications
Industrial, Motor Drive & Control, Consumer Electronics, Communications & Networking, Power Management
Product Information
- :
- N Channel
- :
- 60V
- :
- 300mA
- :
- 1.6ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 2.1V
- :
- 500mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.11 (£0.13) | ( ) |
50+ | £0.05 (£0.06) | ( ) |
250+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.