You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 600 V, 21 mA, 500 ohm, SOT-23, Surface Mount -
BSS126H6327XTSA2
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSS126H6327XTSA2
- Order Code:
- SC16946
- Product Range
- -
- Also Known As:
- BSS126 H6327, SP000919334
- Technical Datasheet:
- BSS126H6327XTSA2 Datasheet
Product Overview
- dV/dt rated
- Pb-free lead plating
- Qualified according to AEC Q101
- Halogen-free
Applications
Automotive, Consumer Electronics, Power Management, Portable Devices, Communications & Networking
Product Information
- :
- N Channel
- :
- 600V
- :
- 21mA
- :
- 500ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 500mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- AEC-Q101
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.23 (£0.28) | ( ) |
10+ | £0.15 (£0.18) | ( ) |
100+ | £0.12 (£0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.