You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 20 V, 1.4 A, 0.107 ohm, SOT-323, Surface Mount -
BSS816NWH6327XTSA1
New- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSS816NWH6327XTSA1
- Order Code:
- SC21340
- Product Range
- OptiMOS 2
- Also Known As:
- BSS816NW H6327, SP000917562
- Technical Datasheet:
- BSS816NWH6327XTSA1 Datasheet
Product Range Selector (OptiMOS 2)
See all from this product rangeProduct Overview
- N-channel Optima's™-2 small signal transistor
- Enhancement mode
- Ultra-logic level (1.8V rated)
- Avalanche rated
- Qualified according to AEC Q101
Product Information
- :
- N Channel
- :
- 20V
- :
- 1.4A
- :
- 0.107ohm
- :
- SOT-323
- :
- Surface Mount
- :
- 2.5V
- :
- 550mV
- :
- 500mW
- :
- 3Pins
- :
- 150°C
- :
- OptiMOS 2
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.17 (£0.20) | ( ) |
50+ | £0.11 (£0.13) | ( ) |
250+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.