You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IGBT Single Transistor, 40A, 2.4V, 483W, 1.2kV, TO-247 - 

IKW40N120H3FKSA1

IKW40N120H3FKSA1 - IGBT Single Transistor, 40A, 2.4V, 483W, 1.2kV, TO-247

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IKW40N120H3FKSA1
Order Code:
SC15918
Product Range
-
Also Known As:
IKW40N120H3, SP000674416
Technical Datasheet:
IKW40N120H3FKSA1   Datasheet
See all Technical Docs

Product Overview

The IKW40N120H3 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel diode designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz. The key feature of this family is a MOSFET-like turn-off switching behaviour and thus leading to low turn off losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
  • Low switching losses for high efficiency
  • Fast switching behaviour with low EMI emissions
  • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
  • Short circuit capability
  • Excellent performance
  • Low switching and conduction losses

Applications

Power Management, Alternative Energy

Product Information


:
40A

:
2.4V

:
483W

:
1.2kV

:
TO-247

:
3Pins

:
175°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IKW40N120H3, SP000674416

64 In stock Need more?

???PF_PDP_RSP_SUP???

£6.35 ( £7.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.35 (£7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.39 (£6.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.04 (£4.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --