You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Mosfet Transistor, P Channel, 40V, 90A, TO-252 (DPAK), SMD -
IPD90P04P405ATMA2
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPD90P04P405ATMA2
- Order Code:
- SC20574
- Product Range
- OptiMOS P2 Series
- Also Known As:
- IPD90P04P4-05, SP002325780
- Technical Datasheet:
- IPD90P04P405ATMA2 Datasheet
Product Range Selector (OptiMOS P2 Series)
See all from this product rangeProduct Overview
- Continuous drain current is -90A
- Power dissipation is 125W
- P-channel - normal level - enhancement mode
- AEC qualified
- 175°C operating temperature
- 100% avalanche tested
Product Information
- :
- P Channel
- :
- 40V
- :
- 90A
- :
- 0.0047ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 4V
- :
- 125W
- :
- 3Pins
- :
- 175°C
- :
- OptiMOS P2 Series
- :
- AEC-Q101
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.03 (£2.44) | ( ) |
10+ | £1.69 (£2.03) | ( ) |
100+ | £1.34 (£1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.