You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 600 V, 109 A, 0.015 ohm, TO-247, Through Hole -
IPW60R017C7XKSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPW60R017C7XKSA1
- Order Code:
- SC17026
- Product Range
- CoolMOS C7
- Also Known As:
- IPW60R017C7, SP001313542
- Technical Datasheet:
- IPW60R017C7XKSA1 Datasheet
Product Range Selector (CoolMOS C7)
See all from this product rangeProduct Overview
- Suitable for hard and soft switching (PFC and high performance LLC)
- Increased MOSFET dv/dt ruggedness to 120V/ns
- Increased efficiency due to best in class FOMRDS(on)*Eoss and RDS(on)*Qg
- Best in class RDS(on)/package
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
- Increased economies of scale by use in PFC and PWM topologies in the application
- Higher dv/dt limit enables faster switching leading to higher efficiency
- Enabling higher system efficiency by lower switching losses
- Increased power density solutions due to smaller packages
- Higher switching frequencies possible without loss in efficiency due to low Eoss and Qg
Product Information
- :
- N Channel
- :
- 600V
- :
- 109A
- :
- 0.015ohm
- :
- TO-247
- :
- Through Hole
- :
- 10V
- :
- 3.5V
- :
- 446W
- :
- 3Pins
- :
- 150°C
- :
- CoolMOS C7
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.54 (£18.65) | ( ) |
3+ | £12.55 (£15.06) | ( ) |
10+ | £11.38 (£13.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.