You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 46 A, 0.023 ohm, TO-220AB, Through Hole - 

IRF3710PBF

IRF3710PBF - Power MOSFET, N Channel, 100 V, 46 A, 0.023 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF3710PBF
Order Code:
SC11104
Product Range
-
Also Known As:
SP001551058
Technical Datasheet:
IRF3710PBF   Datasheet
See all Technical Docs

Product Overview

The IRF3710PBF is a 100V single N-channel Advanced HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • 175°C Operating temperature

Applications

Power Management

Product Information


:
N Channel

:
100V

:
46A

:
0.023ohm

:
TO-220AB

:
Through Hole

:
10V

:
4V

:
150W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001551058

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.32 ( £1.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --