You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 55 V, 74 A, 0.02 ohm, TO-220AB, Through Hole - 

IRF4905PBF

IRF4905PBF - Power MOSFET, P Channel, 55 V, 74 A, 0.02 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF4905PBF
Order Code:
SC11119
Product Range
HEXFET Series
Also Known As:
SP001571330
Technical Datasheet:
IRF4905PBF   Datasheet
See all Technical Docs

Product Range Selector (HEXFET Series)

See all from this product range

Product Overview

The IRF4905PBF is -55V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
  • Drain to source voltage Vds is -55V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 20mohm at Vgs of -10V
  • Power dissipation Pd of 200W at 25°C
  • Continuous drain current Id of -74A at Vgs 10V and 25°C
  • Junction temperature range from -55°C to 175°C

Product Information


:
P Channel

:
55V

:
74A

:
0.02ohm

:
Through Hole

:
10V

:
4V

:
200W

:
3Pins

:
175°C

:
HEXFET Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001571330

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --