You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 100 V, 17 A, 0.09 ohm, TO-220AB, Through Hole -
IRF530NPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF530NPBF
- Order Code:
- SC08215
- Product Range
- -
- Also Known As:
- SP001570120
- Technical Datasheet:
- IRF530NPBF Datasheet
Product Overview
- Drain to source voltage Vds is 100V
- Gate to source voltage is ±20V
- On resistance Rds(on) of 90mohm at Vgs of 10V
- Power dissipation Pd of 70W at 25°C
- Continuous drain current Id of 17A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Product Information
- :
- N Channel
- :
- 100V
- :
- 17A
- :
- 0.09ohm
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 63W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.76 (£0.91) | ( ) |
10+ | £0.59 (£0.71) | ( ) |
50+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.