You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 33 A, 0.044 ohm, TO-220AB, Through Hole - 

IRF540NPBF

IRF540NPBF - Power MOSFET, N Channel, 100 V, 33 A, 0.044 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF540NPBF
Order Code:
SC08216
Product Range
HEXFET Series
Also Known As:
SP001561906
Technical Datasheet:
IRF540NPBF   Datasheet
See all Technical Docs

Product Range Selector (HEXFET Series)

See all from this product range

Product Overview

The IRF540NPBF is 100V single N channel HEXFET power MOSFET in 3 pin TO-220AB package. It utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with fast switching speed and ruggedized device design that HEXFET power MOSFETs which are well known for the designer with an extremely efficient and reliable device for use in a wide variety of applications.
  • Drain to source voltage Vds is 100V
  • Gate to source voltage is ±20V
  • On-resistance Rds(on) of 44mohm at Vgs of 10V
  • Power dissipation Pd of 130W at 25°C
  • Continuous drain current Id of 33A at Vgs 10V and 25°C
  • Operating junction temperature range from -55°C to 175°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
N Channel

:
100V

:
33A

:
0.044ohm

:
Through Hole

:
10V

:
4V

:
130W

:
3Pins

:
175°C

:
HEXFET Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001561906

14 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --