You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 200 V, 18 A, 0.15 ohm, TO-220AB, Through Hole - 

IRF640NPBF

IRF640NPBF - Power MOSFET, N Channel, 200 V, 18 A, 0.15 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF640NPBF
Order Code:
SC11077
Product Range
-
Also Known As:
SP001570078
Technical Datasheet:
IRF640NPBF   Datasheet
See all Technical Docs

Product Overview

The IRF640NPBF is 200V single N channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
  • Drain to source voltage Vds is 200V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 150mohm
  • Power dissipation Pd of 150W at 25°C
  • Continuous drain current Id of 18A at Vgs 10V and 25°C
  • Operating junction temperature range from -55°C to 175°C

Product Information


:
N Channel

:
200V

:
18A

:
0.15ohm

:
Through Hole

:
10V

:
4V

:
150W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001570078

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.50 ( £1.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --