You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual MOSFET, N Channel, 30V, 6.5A, 0.023 Ohm, SOIC, SMD - 

IRF7313TRPBF

IRF7313TRPBF - Dual MOSFET, N Channel, 30V, 6.5A, 0.023 Ohm, SOIC, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7313TRPBF
Order Code:
SC16809
Product Range
-
Also Known As:
SP001562160
Technical Datasheet:
IRF7313TRPBF   Datasheet
See all Technical Docs

Product Overview

The IRF7313TRPBF is a dual N-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
  • Generation V technology
  • Ultra low ON-resistance
  • Surface-mount device
  • Fully avalanche rated

Applications

Industrial, Power Management

Product Information


:
N Channel

:
30V

:
30V

:
6.5A

:
6.5A

:
0.023ohm

:
0.023ohm

:
SOIC

:
8Pins

:
2W

:
2W

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001562160

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --