You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 30V, 10A, 0.02 Ohm, SOIC, SMD -
IRF7416TRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF7416TRPBF
- Order Code:
- SC15957
- Product Range
- HexFET
- Also Known As:
- IRF7416TRPBF, SP001554262
- Technical Datasheet:
- IRF7416TRPBF Datasheet
Product Range Selector (HexFET)
See all from this product rangeProduct Information
- :
- P Channel
- :
- 30V
- :
- 10A
- :
- 0.02ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 2.04V
- :
- 2.5W
- :
- 8Pins
- :
- 150°C
- :
- HexFET
- :
- -
- :
- -
Technical Documents (4)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.71 (£0.85) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
100+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.