You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 200 V, 65 A, 0.0197 ohm, TO-220AB, Through Hole -
IRFB4227PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFB4227PBF
- Order Code:
- SC17001
- Product Range
- -
- Also Known As:
- SP001565892
- Technical Datasheet:
- IRFB4227PBF Datasheet
Product Overview
- 175°C Operating temperature
- Low QG for fast response
- High repetitive peak current capability for reliable operation
- Short fall and rise times for fast switching
- Repetitive avalanche capability for robustness and reliability
Applications
Power Management, Industrial
Product Information
- :
- N Channel
- :
- 200V
- :
- 65A
- :
- 0.0197ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 10V
- :
- 5V
- :
- 330W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
10+ | £1.53 (£1.84) | ( ) |
100+ | £1.32 (£1.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.