You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 200 V, 30 A, 0.075 ohm, TO-247AC, Through Hole -
IRFP250NPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFP250NPBF
- Order Code:
- SC11079
- Product Range
- -
- Also Known As:
- SP001554946
- Technical Datasheet:
- IRFP250NPBF Datasheet
Product Overview
- Drain to source voltage (Vds) of 200V
- Gate to source voltage of ±20V
- On resistance Rds(on) of 75mohm at Vgs 10V
- Power dissipation Pd of 214W at 25°C
- Continuous drain current Id of 30A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Product Information
- :
- N Channel
- :
- 200V
- :
- 30A
- :
- 0.075ohm
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 214W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.83 (£2.20) | ( ) |
25+ | £1.75 (£2.10) | ( ) |
100+ | £1.52 (£1.82) | ( ) |
250+ | £1.43 (£1.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.