You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 150 V, 78 A, 0.0155 ohm, TO-247AC, Through Hole - 

IRFP4321PBF

IRFP4321PBF - Power MOSFET, N Channel, 150 V, 78 A, 0.0155 ohm, TO-247AC, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFP4321PBF
Order Code:
SC11179
Product Range
-
Also Known As:
SP001575756
Technical Datasheet:
IRFP4321PBF   Datasheet
See all Technical Docs

Product Overview

The IRFP4321PBF is a HEXFET® N-channel Power MOSFET offers improved diode recovery which improves switching and EMI performance. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
  • Low RDS (ON) reduces losses
  • Low gate charge improves the switching performance
  • Fully characterized avalanche SOA
  • 30V Gate voltage rating improves robustness

Applications

Automation & Process Control, Power Management, Industrial, Consumer Electronics

Product Information


:
N Channel

:
150V

:
78A

:
0.0155ohm

:
TO-247AC

:
Through Hole

:
10V

:
5V

:
310mW

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001575756

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.81 ( £2.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.81 (£2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --