You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 200 V, 130 A, 0.008 ohm, TO-247AC, Through Hole -
IRFP4668PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFP4668PBF
- Order Code:
- SC11169
- Product Range
- HEXFET Series
- Also Known As:
- SP001572854
- Technical Datasheet:
- IRFP4668PBF Datasheet
Product Range Selector (HEXFET Series)
See all from this product rangeProduct Overview
- Enhanced body diode dV/dt and dI/dt capability
- Fully characterized capacitance and avalanche SOA
- Drain to source voltage (Vds) of 200V
- Gate to source voltage of ±30V
- On resistance Rds(on) of 8mohm at Vgs 10V
- Power dissipation Pd of 520W at 25°C
- Operating junction temperature range from -55°C to 175°C
Product Information
- :
- N Channel
- :
- 200V
- :
- 130A
- :
- 0.008ohm
- :
- Through Hole
- :
- 30V
- :
- 5V
- :
- 520W
- :
- 3Pins
- :
- 175°C
- :
- HEXFET Series
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.10 (£6.12) | ( ) |
25+ | £4.53 (£5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.