You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N Channel Power MOSFET, 55V, 17A, 0.07 Ohm, TO-220AB -
IRFZ24NPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFZ24NPBF
- Order Code:
- SC16935
- Product Range
- -
- Technical Datasheet:
- IRFZ24NPBF Datasheet
Product Overview
- Advanced process technology
- Dynamic dv/dt rating
- Fast switching
- Fully avalanche rated
- Planar cell structure for wide SOA
- Product qualification according to JEDEC standard
- High-current rating
- Increased ruggedness
- High performance in low frequency applications
- High current capability
Product Information
- :
- N Channel
- :
- 55V
- :
- 17A
- :
- 0.07ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 45W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.51 (£0.61) | ( ) |
10+ | £0.46 (£0.55) | ( ) |
100+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.