You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, Automotive, N Channel, 55 V, 51 A, 0.0139 ohm, TO-220AB, Through Hole - 

IRFZ44ZPBF

IRFZ44ZPBF - Power MOSFET, Automotive, N Channel, 55 V, 51 A, 0.0139 ohm, TO-220AB, Through Hole
IRFZ44ZPBF - Power MOSFET, Automotive, N Channel, 55 V, 51 A, 0.0139 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFZ44ZPBF
Order Code:
SC16925
Product Range
-
Also Known As:
SP001578606
Technical Datasheet:
IRFZ44ZPBF   Datasheet
See all Technical Docs

Product Overview

The IRFZ44ZPBF is a 55V single N-channel HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. It features combine to make this design an extremely efficient and reliable device for wide variety of applications.
  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dV/dt rating
  • Repetitive avalanche allowed up to Tjmax
  • 175°C Operating temperature

Applications

Power Management

Product Information


:
N Channel

:
55V

:
51A

:
0.0139ohm

:
TO-220AB

:
Through Hole

:
10V

:
4V

:
80W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SP001578606

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.79 ( £0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --