You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 30 V, 171 A, 0.0024 ohm, TO-220AB, Through Hole -
IRLB8314PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRLB8314PBF
- Order Code:
- SC16927
- Product Range
- HEXFET Series
- Also Known As:
- SP001572766
- Technical Datasheet:
- IRLB8314PBF Datasheet
Product Range Selector (HEXFET Series)
See all from this product rangeProduct Overview
- Best in Class performance for UPS/Inverter applications
- Ultra-low gate impedance, fully characterized avalanche voltage and current
- Static drain-to-source on-resistance is 1.9mohm typ (VGS = 10V, ID = 68A, TJ = 25°C)
- Total gate charge is 40nC typ (VDS = 15V, VGS = 4.5V, ID = 68A, TJ = 25°C)
- Drain-to-source breakdown voltage is 30V min (VGS = 0V, ID = 250µA, TJ = 25°C)
- Turn-on delay time is 19ns typ (VDD = 15V, TJ = 25°C)
- Turn-off delay time is 32ns typ (VDD = 15V, TJ = 25°C)
- Input capacitance is 5050pF typ (VGS = 0V, TJ = 25°C)
- Output capacitance is 890pF typ (VGS = 0V, TJ = 25°C)
- TO-220AB package, operating junction temperature range from -55 to + 175°C
Product Information
- :
- N Channel
- :
- 30V
- :
- 171A
- :
- 0.0024ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 10V
- :
- 2.2V
- :
- 125W
- :
- 3Pins
- :
- 175°C
- :
- HEXFET Series
- :
- -
- :
- -
Technical Documents (3)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.61 (£0.73) | ( ) |
10+ | £0.37 (£0.44) | ( ) |
100+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.