You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 30 V, 31 A, 0.0065 ohm, TO-220AB, Through Hole - 

IRLB8721PBF

IRLB8721PBF - Power MOSFET, N Channel, 30 V, 31 A, 0.0065 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLB8721PBF
Order Code:
SC16954
Product Range
HEXFET Series
Also Known As:
SP001558140
Technical Datasheet:
IRLB8721PBF   Datasheet
See all Technical Docs

Product Range Selector (HEXFET Series)

See all from this product range

Product Overview

The IRLB8721PBF is a 30V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high frequency synchronous buck, converters for computer processor power, optimized for UPS/inverter applications, high frequency isolated DC-DC converters with synchronous rectification for telecom and industrial use.
  • Very low RDS (ON) at 4.5V VGS
  • Ultra low gate impedance
  • Fully characterized capacitance and avalanche voltage and current

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information


:
N Channel

:
30V

:
31A

:
0.0065ohm

:
TO-220AB

:
Through Hole

:
10V

:
1.8V

:
65W

:
3Pins

:
175°C

:
HEXFET Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001558140

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --