You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, HEXFET, N Channel, 55 V, 2 A, 0.14 ohm, SOT-223, Surface Mount - 

IRLL014NTRPBF

IRLL014NTRPBF - Power MOSFET, HEXFET, N Channel, 55 V, 2 A, 0.14 ohm, SOT-223, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLL014NTRPBF
Order Code:
SC16905
Product Range
-
Also Known As:
SP001578654
Technical Datasheet:
IRLL014NTRPBF   Datasheet
See all Technical Docs

Product Overview

The IRLL014NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of 1W is possible in a typical surface-mount application.
  • Advanced process technology
  • Dynamic dV/dt rating
  • Fast switching
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Logic level

Applications

Power Management

Product Information


:
N Channel

:
55V

:
2A

:
0.14ohm

:
SOT-223

:
Surface Mount

:
10V

:
2V

:
1W

:
4Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001578654

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --