You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Power MOSFET, N Channel, 30V, 850mA, 0.3 Ohm, SOT-23 - 

IRLML2803TRPBF

IRLML2803TRPBF - SMD Power MOSFET, N Channel, 30V, 850mA, 0.3 Ohm, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML2803TRPBF
Order Code:
SC19133
Product Range
-
Also Known As:
SP001572964
Technical Datasheet:
IRLML2803TRPBF   Datasheet
See all Technical Docs

Product Overview

The IRLML2803PBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Fifth generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
  • Low profile (1.1mm)
  • Ultra low on-resistance
  • ±20V gate-source voltage
  • Halogen-free

Product Information


:
N Channel

:
30V

:
850mA

:
0.25ohm

:
SOT-23

:
Surface Mount

:
10V

:
1V

:
400mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001572964

35 In stock Need more?

???PF_PDP_RSP_SUP???

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --