You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 10 A, 0.185 ohm, TO-251AA, Through Hole - 

IRLU120NPBF

IRLU120NPBF - Power MOSFET, N Channel, 100 V, 10 A, 0.185 ohm, TO-251AA, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLU120NPBF
Order Code:
SC11073
Product Range
-
Also Known As:
SP001567330
Technical Datasheet:
IRLU120NPBF   Datasheet
See all Technical Docs

Product Overview

The IRLU120NPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.
  • 175°C Operating temperature
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • Logic level gate drive

Applications

Power Management

Product Information


:
N Channel

:
100V

:
10A

:
0.185ohm

:
Through Hole

:
10V

:
2V

:
48W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001567330

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --